VishayBFC233610105Capacitor Film
Cap Film Suppression X1 1uF 630VDC/275VAC PP 20%( 31 X 21 X 31mm) Radial Plastic Rectangular Can 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 1uF | |
| 20% | |
| 275VAC | |
| PP | |
| Interference Suppression | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X1 | |
| 31 X 21 X 31 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 31(Max) | |
| 21(Max) | |
| 31(Max) | |
| 20.3 | |
| 0.8 | |
| 3.5 | |
| 31(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

