NXP SemiconductorsBF909R,215RF FETs
Trans RF MOSFET N-CH 7V 0.04A 4-Pin(3+Tab) SOT-143R T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 7 | |
| 6 | |
| 0.04 | |
| 3.6@5V@Gate 1|2.3@5V@Gate 2 | |
| 0.035@5V | |
| 2.3@5V | |
| 200@Ta=40°C | |
| 1000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-143R |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

