NXP SemiconductorsBF1212,215RF FETs
Trans RF MOSFET N-CH 6V 0.03A 4-Pin(3+Tab) SOT-143B T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 6 | |
| 6 | |
| 0.03 | |
| 1.7@5V@Gate 1|1.1@5V@Gate 2 | |
| 0.015@5V | |
| 0.9@5V | |
| 180 | |
| 35 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-143B |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

