| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 6 | |
| 6 | |
| 0.03 | |
| 2.2@5V@Gate 1|3@5V@Gate 2@Amp A|2@5V@Gate 1|3.4@5V@Gate 2@Amp B | |
| 0.02@5V | |
| 0.9@5V@Amp A|0.85@5V@Amp B | |
| 180 | |
| 35 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

