NXP SemiconductorsBF1201WR,135RF FETs
Trans RF FET N-CH 10V 0.03A 4-Pin(3+Tab) CMPAK T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Single Dual Gate | |
| Enhancement | |
| N | |
| 1 | |
| 10 | |
| 6 | |
| 0.03 | |
| 2.6@5V@Gate 1|1.1@5V@Gate 2 | |
| 0.015@5V | |
| 0.9@5V | |
| 200 | |
| 33.5 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | CMPAK |
| 4 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

