Murata Power SolutionsBEI15-150-Q48N-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V -0.5A/0.5A 15W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 18 | |
| 48 | |
| 75 | |
| -15|15 | |
| -0.5|0.5 | |
| 15 | |
| 2250VDC | |
| DC/DC | |
| 1 | |
| 320(Typ) | |
| Yes | |
| 0.25% | |
| 0.25% | |
| 86(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 9.07 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 27.9 |
| Package Length | 24.4 |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down BEI15-150-Q48N-C DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

