American Power ConversionBE850M2Uninterruptible Power Supply Systems - UPS
UPS Standby Desktop 120V 450W 850VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standby | |
| AC/AC | |
| 450 | |
| 850 | |
| 120 | |
| Stepped Sine Wave | |
| 120 | |
| 92 to 139 | |
| 50|60 | |
| 50|60 | |
| NEMA 5-15P | |
| (3) NEMA 5-15R/(6) NEMA 5-15R | |
| 8 | |
| USB | |
| 0 | |
| 40 | |
| 4100 | |
| Package Height | 139(Max) mm |
| Package Width | 105(Max) mm |
| Package Length | 327(Max) mm |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

