American Power ConversionBE750G-LMUninterruptible Power Supply Systems - UPS
UPS Standby Enclosed 120V 450W 750VA
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.40.70.12 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Standby | |
| AC/AC | |
| 450 | |
| 750 | |
| 120 | |
| Stepped Sine Wave | |
| 120 | |
| 88 to 139 | |
| 50|60 | |
| 98.7 | |
| NEMA 5-15P | |
| (5) NEMA 5-15R | |
| RJ45 | |
| 0 | |
| 40 | |
| 4800 | |
| Package Height | 90(Max) |
| Package Width | 180(Max) |
| Package Length | 363(Max) |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

