TT Electronics / SemelabBDY28BGP BJT
Trans GP BJT NPN 250V 6A 50000mW 3-Pin(2+Tab) TO-3
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Single | |
| 1 | |
| 500 | |
| 250 | |
| 10 | |
| 1.2@0.25A@2A | |
| 0.6@0.25A@2A | |
| 6 | |
| 30@2A@4V | |
| 50000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 11.43(Max) mm |
| Package Width | 26.67(Max) mm |
| Package Length | 39.94(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
