onsemiBDW94CDarlington BJT
Trans Darlington PNP 100V 12A 80000mW 3-Pin(3+Tab) TO-220 Bag
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 2.5@20mA@5A|4@100mA@10A | |
| 12 | |
| 100 | |
| 2@20mA@5A|3@100mA@10A | |
| 1000@3A@3V|100@10A@3V|750@5A@3V | |
| 80000 | |
| -65 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 9.4(Max) mm |
| Package Width | 4.7(Max) mm |
| Package Length | 10.67(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

