STMicroelectronicsBDW93CFPDarlington BJT
Trans Darlington NPN 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 100 | |
| 100 | |
| 2.5@20mA@5A|4@100mA@10A | |
| 12 | |
| 100 | |
| 2@20mA@5A|3@100mA@10A | |
| 1000@3A@3V|100@10A@3V|750@5A@3V | |
| 33000 | |
| -65 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 16.4(Max) |
| Package Width | 4.6(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220FP |
| 3 | |
| Lead Shape | Through Hole |
If you require a higher current gain value in your circuit, then the NPN BDW93CFP Darlington transistor, developed by STMicroelectronics, is for you. This product's maximum continuous DC collector current is 12 A, while its minimum DC current gain is 1000@3A@3 V|100@10A@3V|750@5A@3V. It has a maximum collector emitter saturation voltage of 2@20mA@5A|3@100mA@10A V. This Darlington transistor array's maximum base emitter saturation voltage is 2.5@20mA@5A|4@100mA@10A V. Its maximum power dissipation is 33000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This Darlington transistor array has an operating temperature range of -65 °C to 150 °C. It has a maximum collector emitter voltage of 100 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

