| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 5 | |
| 2@12mA@3A|4@20mA@5A | |
| 5 | |
| 1000@3A@3V|1000@0.5A@3V | |
| 35000 | |
| -65 | |
| 200 | |
| Mounting | Through Hole |
| Package Height | 10.92(Max) |
| Package Width | 5.33(Max) |
| Package Length | 10.92(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Supplier Package | TO-257AB |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
