ROHM SemiconductorBD9576MUF-CE2PMIC Solutions
Power Management IC 3V to 3.6V 56-Pin VQFN-FV EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management IC | |
| 2200 | |
| 3 to 3.6 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-FV EP |
| 56 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
