ROHM SemiconductorBD93F10MWV-E2USB Interface ICs
Power Delivery Controller USB-C 3.3V T/R 40-Pin UQFN-V EP
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power Delivery Controller | |
| No | |
| 0.4 | |
| USB-C | |
| I2C | |
| 3.1 | |
| 5.5 | |
| 3.3 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | UQFN-V EP |
| 40 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

