ROHM SemiconductorBD87B00FVM-CTRSupervisory Circuits
Processor Supervisor Adj 1 Active Low 8-Pin MSOP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 6.9(Typ) | |
| Active Low | |
| Adj | |
| Adj | |
| Adj | |
| 2 to 20 | |
| 2 | |
| 20 | |
| 4.5(Typ) | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

