ROHM SemiconductorBD87582YFVM-CTROperational Amplifiers - Op Amps
Op Amp Dual GP R-R I/O ±7V/14V 8-Pin MSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 9@5V | |
| 4 | |
| 14 | |
| ±2 | |
| ±3|±5 | |
| ±7 | |
| 7@5V | |
| 6@5V | |
| Single|Dual | |
| 3.5@5V | |
| 110 | |
| 60 | |
| 50 | |
| 50 to 60 | |
| 4 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

