ROHM SemiconductorBD87554YFV-CE2Operational Amplifiers - Op Amps
Op Amp Quad GP R-R I/O ±7.5V/15V 14-Pin SSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 4@5V | |
| 4 | |
| 15 | |
| ±2 | |
| ±3|±5 | |
| ±7.5 | |
| 9.3@5V | |
| Single|Dual | |
| 2.4@5V | |
| 50@5V | |
| 110 | |
| 75 | |
| 60 | |
| 60 to 65 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

