ROHM SemiconductorBD87521YG-CTROperational Amplifiers - Op Amps
Op Amp Single GP R-R I/O ±7.5V/15V 5-Pin SSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.5@5V | |
| 4 | |
| 15 | |
| ±2 | |
| ±3|±5 | |
| ±7.5 | |
| 16.5@5V | |
| Single|Dual | |
| 2.4@5V | |
| 50@5V | |
| 110 | |
| 75 | |
| 70 | |
| 70 to 71 | |
| 2.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

