ROHM SemiconductorBD86852MUF-CE2PMIC Solutions
Power Management IC 4V to 18V Automotive AEC-Q100 24-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Power Management IC | |
| 2400 | |
| 4 | |
| 6 | |
| 18 | |
| 6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -55 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

