ROHM SemiconductorBD8388FV-ME2Counter Shift Registers
Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP-B T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Shift Register/Latch/Driver | |
| Serial to Serial/Parallel | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 9 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge/Negative-Edge | |
| 350@3V to 5.5V | |
| 350 | |
| Open Drain | |
| 3 | |
| 3.3|5 | |
| 5.5 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

