ROHM SemiconductorBD81A74EFV-ME2LED Drivers
LED DRVR 5V/9V/12V/15V/18V/24V Automotive AEC-Q100 28-Pin HTSSOP-B EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.5 | |
| 35 | |
| 5|9|12|15|18|24 | |
| 480 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP-B EP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

