ROHM SemiconductorBD81A24MUF-ME2LED Drivers
LED Driver 10uA Supply Current 28-Pin VQFN-V EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 4 | |
| DC/DC | |
| 4.5 | |
| 35 | |
| 5|9|12|15|18|24 | |
| 10 | |
| 480 | |
| 0.8 | |
| 2.1 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 28 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

