ROHM SemiconductorBD7LS97G-CTLLogic Gates
Multi Function Gate 1-Element 2-IN 6-Pin SSOP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LS | |
| Multi Function | |
| 1 | |
| 2-IN | |
| 0 | |
| 1 | |
| 1 | |
| 14@3V to 3.6V|13@4.5V to 5.5V | |
| 22 | |
| Schmitt Trigger | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 10 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

