ROHM SemiconductorBD7LS34ZG-CTLBuffers and Line Drivers
Buffer 1-CH Non-Inverting 5-Pin SSOP Automotive AEC-Q100
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LS | |
| Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 11@3V to 3.6V|10@4.5V to 5.5V | |
| 13 | |
| Single-Ended | |
| 32 | |
| -32 | |
| 1.65 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 5.5 Inputs | |
| 10 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Supplier Package | SSOP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

