ROHM SemiconductorBD78306UEFJ-ME2Audio Amplifiers
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin HTSOP-J EP Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Speaker | |
| Class-AB | |
| 0.5%(Max)@8Ohm@1W | |
| Differential | |
| 1-Channel Mono | |
| 4 | |
| 5 | |
| 5.5 | |
| 6@5V@-40C to 105C | |
| Single | |
| 1.6x1@8Ohm | |
| 1.2x1@8Ohm | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

