ROHM SemiconductorBD77504FV-E2Operational Amplifiers - Op Amps
Op Amp Quad High Speed Amplifier R-R O/P ±7.5V/15V 14-Pin SSOP-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 4 | |
| Rail to Rail Output | |
| CMOS | |
| 27@12V | |
| 7 | |
| 15 | |
| ±3.5 | |
| ±6 | |
| ±7.5 | |
| 7.5@12V | |
| Single|Dual | |
| 10@12V | |
| 75 | |
| 50 | |
| 50 | |
| 75 to 80 | |
| 8 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

