ROHM SemiconductorBD730L05G-CTRLinear Regulators
LDO Regulator Pos 3V 0.05A Automotive AEC-Q100 5-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 3 | |
| 0.05 | |
| 3.5 | |
| 42 | |
| 0.2@0.1mA|0.28@20mA|0.4@50mA | |
| 0.1%Vo(Typ) | |
| 0.1%Vo(Typ) | |
| 247.3°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

