ROHM SemiconductorBD7282FVM-LBTROperational Amplifiers - Op Amps
Op Amp Dual Low Noise Amplifier R-R I/O ±2.75V/5.5V 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Low Noise Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.6@5V | |
| 2.5 | |
| 5.5 | |
| ±1.25 | |
| ±2.5 | |
| ±2.75 | |
| 2.6 | |
| 50@5V | |
| Single|Dual | |
| 10@5V | |
| 12@5V | |
| 115 | |
| 65 | |
| 65 | |
| 65 to 70 | |
| 7 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75 mm |
| Package Width | 2.8 mm |
| Package Length | 2.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

