ROHM SemiconductorBD71L3SHFV-TRSupervisory Circuits
Processor Supervisor 3.83V 1 CMOS/Open Drain 5-Pin HVSOF EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.1 | |
| CMOS/Open Drain | |
| 3.792 | |
| 3.83 | |
| 3.868 | |
| -0.3 | |
| 7 | |
| 2.4 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1.2 mm |
| Package Length | 1.6 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | HVSOF EP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

