ROHM SemiconductorBD64008MUV-E2Motor Controller and Driver ICs
H-Bridge Motor Driver 48-Pin VQFN-V EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| PWM | |
| H-Bridge | |
| 3 to 13|0.8 to 3.6 | |
| 2|1.4 | |
| 2.4|1.65 | |
| 9 | |
| 9 to 45 | |
| 45 | |
| 13 | |
| 4830 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

