ROHM SemiconductorBD63621MUV-E2Motor Controller and Driver ICs
Quad H-Bridge Motor Driver 28-Pin VQFN-V EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4 | |
| PWM | |
| Quad H-Bridge | |
| 1.7 | |
| 2.5 | |
| 8 | |
| 8 to 28 | |
| 28 | |
| 5 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

