ROHM SemiconductorBD63510AEFV-E2Motor Controller and Driver ICs
Quad Half Bridge Motor Driver 28-Pin HTSSOP-B EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/16 | |
| PWM | |
| Quad Half Bridge | |
| 1 | |
| 1.5 | |
| 8 | |
| 8 to 28 | |
| 28 | |
| 4.5 | |
| 4700 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 4.4 mm |
| Package Length | 9.7 mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP-B EP |
| 28 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

