50-75% Off
ROHM SemiconductorBD6326NUX-E2Motor Controller and Driver ICs
Fan Motor Driver 10-Pin VSON EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| BD6326NUX-E2 | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| 0.7 | |
| 2.2 | |
| 2.2 to 5.5 | |
| 5.5 | |
| 8.5 | |
| 580 | |
| -25 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON-X EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

