ROHM SemiconductorBD63150AFM-E2Motor Controller and Driver ICs
Dual Half Bridge Motor Driver 38-Pin(36+2Tab) HSOP-M T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| PWM | |
| Dual Half Bridge | |
| 5 | |
| 6 | |
| 8 | |
| 8 to 46.2 | |
| 46.2 | |
| 5 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.2 |
| Package Width | 7.5 |
| Package Length | 18.5 |
| PCB changed | 36 |
| Tab | 2Tab |
| Standard Package Name | SO |
| Supplier Package | HSOP-M |
| 38 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

