ROHM SemiconductorBD63030EKV-CE2Motor Controller and Driver ICs
Triple Half Bridge Motor Pre-Driver 12V 64-Pin HTQFP-V EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Pre-Driver | |
| Brushless DC Motor | |
| PWM | |
| Triple Half Bridge | |
| 6.5 | |
| 6.8 to 18 | |
| 12 | |
| 18 | |
| 35 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP-V EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
