ROHM SemiconductorBD6232HFP-TRMotor Controller and Driver ICs
Dual Half Bridge Motor Driver 8-Pin(7+Tab) HRP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| Dual Half Bridge | |
| 2 | |
| 6 | |
| 6 to 32 | |
| 32 | |
| 3.5 | |
| 2200 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.91 mm |
| Package Width | 8 mm |
| Package Length | 9.4 mm |
| PCB changed | 7 |
| Tab | Tab |
| Supplier Package | HRP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

