ROHM SemiconductorBD62130JEFJ-E2Motor Controller and Driver ICs
Dual Half Bridge Motor Driver 24V 8-Pin HTSOP-J EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushed DC Motor | |
| PWM | |
| Dual Half Bridge | |
| 3 | |
| 4 | |
| 8 | |
| 8 to 28 | |
| 24 | |
| 28 | |
| 2.5 | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

