ROHM SemiconductorBD61248NUX-E2Motor Controller and Driver ICs
H-Bridge Motor Pre-Driver 12V 10-Pin VSON-X EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Pre-Driver | |
| Brushless DC Motor | |
| PWM | |
| H-Bridge | |
| 0.2 | |
| 1.2 | |
| 4.5 | |
| 4.5 to 16 | |
| 12 | |
| 16 | |
| 3 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON-X EP |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

