ROHM SemiconductorBD61246EFV-E2Motor Controller and Driver ICs
H-Bridge Motor Driver 12V 16-Pin HTSSOP-B T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Brushless DC Motor | |
| PWM | |
| H-Bridge | |
| 0.2 | |
| 1.8 | |
| 4 | |
| 4 to 16 | |
| 12 | |
| 16 | |
| 4.8 | |
| 950 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP-B |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

