50-75% Off
ROHM SemiconductorBD57015GWL-E2Wireless Charging ICs
Wireless Power Receiver 50-Pin UCSP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 5 to 12 | |
| 1.5 | |
| 20 | |
| Qi v1.2 | |
| -30 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.42(Max) |
| Package Width | 3.2 |
| Package Length | 4.1 |
| PCB changed | 50 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 50 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

