ROHM SemiconductorBD5320NVX-2CTLSupervisory Circuits
Processor Supervisor 2V 1 Active Low/CMOS 4-Pin SSON-R EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 83.2 | |
| Active Low/CMOS | |
| 1.95 | |
| 2 | |
| 2.05 | |
| -0.3 | |
| 7 | |
| 1.5 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | SSON-R EP |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
