ROHM SemiconductorBD52E29G-MTRSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Active Low/Open Drain | |
| 2.871 | |
| 2.9 | |
| 2.929 | |
| -0.3 | |
| 10 | |
| 2.4 | |
| 540 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

