ROHM SemiconductorBD5291G-GTLOperational Amplifiers - Op Amps
Op Amp Single Low Offset Voltage Amplifier R-R I/O 5.5V 5-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 1 | |
| Rail to Rail Input/Output | |
| 2.5@3.3V | |
| 1.7 | |
| 5.5 | |
| 0.00022@3.3V | |
| 0.00022@3.3V | |
| 0.9@3.3V | |
| 35@3.3V | |
| Single | |
| 670 | |
| 2.5@3.3V | |
| 18@3.3V | |
| 110 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 3.2 | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

