ROHM SemiconductorBD5229G-1TRSupervisory Circuits
Processor Supervisor 2.9V 1 Active Low/Open Drain 5-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 72.1 | |
| Active Low/Open Drain | |
| 2.8739 | |
| 2.9 | |
| 2.9261 | |
| 0.8 | |
| 6 | |
| 0.8 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

