50-75% Off
ROHM SemiconductorBD48K53G-TLSupervisory Circuits
Processor Supervisor 5.3V 1 Active Low/Open Drain 3-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| BD48K53G-TL | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.1 | |
| Active Low/Open Drain | |
| 5.247 | |
| 5.3 | |
| 5.353 | |
| -0.3 | |
| 10 | |
| 2.7 | |
| 700 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.92 |
| PCB changed | 3 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

