ROHM SemiconductorBD4823FVE-TRSupervisory Circuits
Processor Supervisor 2.3V 1 Active Low/Open Drain 5-Pin VSOF T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.1 | |
| Active Low/Open Drain | |
| 2.277 | |
| 2.3 | |
| 2.323 | |
| -0.3 | |
| 10 | |
| 2.25 | |
| 210 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | VSOF |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

