ROHM SemiconductorBD45E315G-MTRSupervisory Circuits
Processor Supervisor 3.1V 1 Active Low/Open Drain Automotive AEC-Q100 5-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| 55 | |
| Active Low/Open Drain | |
| 3.069 | |
| 3.1 | |
| 3.131 | |
| -0.3 | |
| 10 | |
| 2.1 | |
| 540 | |
| No | |
| No | |
| Yes | |
| No | |
| No | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Voltage Detector | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

