ROHM SemiconductorBD450U2WEFJ-CE2Linear Regulators
LDO Regulator Pos 5V 0.2A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.2 | |
| 3 | |
| 42 | |
| 0.35@100mA|0.45@100mA | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 750 | |
| 43.1°C/W(Min) | |
| 10°C/W(Min) | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

