ROHM SemiconductorBD450S5WFP2-CE2Linear Regulators
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 T/R Automotive AEC-Q100
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 0.5 | |
| 5.5 | |
| 42 | |
| 0.5@300mA | |
| 10mV(Typ) | |
| 10mV(Typ) | |
| 81°C/W(Typ) | |
| 8°C/W(Typ) | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.57 |
| Package Width | 9.15 |
| Package Length | 10.16 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-263 |
| 6 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

