| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 22 | |
| 22 | |
| 5 | |
| 0.5@0.2A@2A | |
| 4 | |
| 40@10mA@5V|85@500mA@1V|50@2A@1V | |
| 36000 | |
| -65 | |
| 150 | |
| Bag | |
| Mounting | Through Hole |
| Package Height | 11.2(Max) |
| Package Width | 3.45(Max) |
| Package Length | 8.3(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-126 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

